MM54HC132J vs CD74HC132MT feature comparison

MM54HC132J Fairchild Semiconductor Corporation

Buy Now Datasheet

CD74HC132MT Texas Instruments

Buy Now Datasheet
Source Content uid MM54HC132J CD74HC132MT
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.0052 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 37 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
ECCN Code EAR99
Factory Lead Time 1 Week
Family HC
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Propagation Delay (tpd) 188 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare CD74HC132MT with alternatives