MM54HC132J vs TC74HC132AFN feature comparison

MM54HC132J Fairchild Semiconductor Corporation

Buy Now Datasheet

TC74HC132AFN Toshiba America Electronic Components

Buy Now Datasheet
Source Content uid MM54HC132J TC74HC132AFN
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-PDSO-G14
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 37 ns 28 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Additional Feature NOT AVAILABLE IN JAPAN
Family HC/UH
Length 8.65 mm
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 140 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare TC74HC132AFN with alternatives