MM54HC237J
vs
M74HC137F1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
STMICROELECTRONICS
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ADDRESS LATCHES
|
ADDRESS LATCHES; 2 ENABLE INPUTS
|
Family |
HC/UH
|
HC/UH
|
Input Conditioning |
LATCHED
|
LATCHED
|
JESD-30 Code |
R-GDIP-T16
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
19.43 mm
|
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
3-LINE TO 8-LINE DECODER
|
3-LINE TO 8-LINE DECODER
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
55 ns
|
49 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Max I(ol) |
|
0.004 A
|
Prop. Delay@Nom-Sup |
|
55 ns
|
|
|
|
Compare MM54HC237J with alternatives
Compare M74HC137F1 with alternatives