MM5Z6V2 vs BZX284-C6V2,135 feature comparison

MM5Z6V2 onsemi

Buy Now Datasheet

BZX284-C6V2,135 NXP Semiconductors

Buy Now Datasheet
Source Content uid MM5Z6V2 BZX284-C6V2,135
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description R-PDSO-F2 R-CDSO-R2
Manufacturer Package Code 502-01
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω 150 Ω
JESD-30 Code R-PDSO-F2 R-CDSO-R2
JESD-609 Code e3 e2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN COPPER
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.45% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 11 1
Pin Count 2

Compare MM5Z6V2 with alternatives

Compare BZX284-C6V2,135 with alternatives