MM5Z6V2 vs BZM55C6V2-7 feature comparison

MM5Z6V2 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZM55C6V2-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD DIODES INC
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-F2 O-LELF-R2
JESD-609 Code e3
Knee Impedance-Max 100 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.5 W
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 3 µA
Reverse Test Voltage 4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 6.45% 6.45%
Working Test Current 5 mA 5 mA
Base Number Matches 8 1
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED
Qualification Status Not Qualified

Compare MM5Z6V2 with alternatives

Compare BZM55C6V2-7 with alternatives