MM5Z6V2 vs BZX384C6V2-E3-18 feature comparison

MM5Z6V2 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZX384C6V2-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω 10 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3 e3
Knee Impedance-Max 100 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.2 W
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 3 µA
Reverse Test Voltage 4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 6.45% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 8 1
Pbfree Code Yes
Package Description R-PDSO-G2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Moisture Sensitivity Level 1

Compare MM5Z6V2 with alternatives

Compare BZX384C6V2-E3-18 with alternatives