MM5Z6V2T1 vs BZX284-C6V2,135 feature comparison

MM5Z6V2T1 Cheng-Yi Electronic Co Ltd

Buy Now Datasheet

BZX284-C6V2,135 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHENG-YI ELECTRONIC CO LTD NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 3 1
Source Content uid BZX284-C6V2,135
Rohs Code Yes
Package Description R-CDSO-R2
Pin Count 2
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 150 Ω
JESD-30 Code R-CDSO-R2
JESD-609 Code e2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN COPPER
Terminal Form WRAP AROUND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX284-C6V2,135 with alternatives