MM5Z6V2T1
vs
MM5Z6V2
feature comparison
|
MM5Z6V2T1
Cheng-Yi Electronic Co Ltd
Buy Now
Datasheet
|
MM5Z6V2
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CHENG-YI ELECTRONIC CO LTD
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Base Number Matches |
3
|
8
|
Rohs Code |
|
Yes
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
10 Ω
|
Forward Voltage-Max (VF) |
|
0.9 V
|
JESD-30 Code |
|
R-PDSO-F2
|
JESD-609 Code |
|
e3
|
Knee Impedance-Max |
|
100 Ω
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.15 W
|
Reference Voltage-Nom |
|
6.2 V
|
Reverse Current-Max |
|
3 µA
|
Reverse Test Voltage |
|
4 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Voltage Tol-Max |
|
6.45%
|
Working Test Current |
|
5 mA
|
|
|
|
Compare MM5Z6V2 with alternatives