MM5Z6V2T1 vs MM5Z6V2T1G feature comparison

MM5Z6V2T1 Cheng-Yi Electronic Co Ltd

Buy Now Datasheet

MM5Z6V2T1G onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CHENG-YI ELECTRONIC CO LTD ON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 3 1
Source Content uid MM5Z6V2T1G
Pbfree Code Yes
Package Description SOD-523, 2 PIN
Pin Count 2
Manufacturer Package Code 502-01
Factory Lead Time 68 Weeks
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Knee Impedance-Max 100 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Reverse Current-Max 3 µA
Reverse Test Voltage 4 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.45%
Working Test Current 5 mA

Compare MM5Z6V2T1G with alternatives