MM5Z6V2T5G vs BZT52C6V2S feature comparison

MM5Z6V2T5G onsemi

Buy Now Datasheet

BZT52C6V2S Diodes Incorporated

Buy Now Datasheet
Source Content uid MM5Z6V2T5G
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR DIODES INC
Package Description SOD-523, 2 PIN
Manufacturer Package Code 502-01
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 51 Weeks
Date Of Intro 2018-08-30
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω 10 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3 e0
Knee Impedance-Max 100 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.2 W
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 3 µA
Reverse Test Voltage 4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.45% 6.45%
Working Test Current 5 mA 5 mA
Base Number Matches 1 18
Rohs Code No

Compare MM5Z6V2T5G with alternatives