MM5Z6V2T5G vs BZX284-C6V2 feature comparison

MM5Z6V2T5G Nexperia

Buy Now Datasheet

BZX284-C6V2 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Reach Compliance Code compliant unknown
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN Tin/Copper (Sn/Cu)
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 3
Package Description CERAMIC PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 400 Ω
JESD-30 Code R-CDSO-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX284-C6V2 with alternatives