MM5Z6V2T5G vs MM3Z6V2T1G feature comparison

MM5Z6V2T5G onsemi

Buy Now Datasheet

MM3Z6V2T1G onsemi

Buy Now Datasheet
Source Content uid MM5Z6V2T5G MM3Z6V2T1G
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description SOD-523, 2 PIN R-PDSO-G2
Manufacturer Package Code 502-01 477-02
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 51 Weeks 54 Weeks, 4 Days
Date Of Intro 2018-08-30
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω 10 Ω
Forward Voltage-Max (VF) 0.9 V 0.9 V
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3 e3
Knee Impedance-Max 100 Ω 100 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.3 W
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 3 µA 3 µA
Reverse Test Voltage 4 V 4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 6.45% 6.45%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pin Count 2
Qualification Status Not Qualified

Compare MM5Z6V2T5G with alternatives

Compare MM3Z6V2T1G with alternatives