If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HC00J vs 5962-8403701VCA feature comparison

MM74HC00J Rochester Electronics LLC

Buy Now Datasheet

5962-8403701VCA Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0
Length 19.43 mm 19.56 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 23 ns 135 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 6.67 mm
Base Number Matches 4 3
Additional Feature LG-MAX
Load Capacitance (CL) 50 pF
Max I(ol) 0.0052 A
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 27 ns
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class V

Compare 5962-8403701VCA with alternatives