MM74HC00J vs CD74HC00E feature comparison

MM74HC00J Rochester Electronics LLC

Buy Now Datasheet

CD74HC00E Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP-14
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Length 19.43 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 23 ns 27 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 4 6
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 27 ns
Schmitt Trigger NO

Compare MM74HC00J with alternatives