If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HC00M vs 74HC03DB-Q100 feature comparison

MM74HC00M ON Semiconductor

Buy Now Datasheet

74HC03DB-Q100 NXP Semiconductors

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description SOIC-14 SSOP,
Manufacturer Package Code 751A-03
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time [object Object]
Samacsys PartID 234617
Samacsys Image https://componentsearchengine.com/Images/9/MM74HC00M.jpg
Samacsys Thumbnail Image https://componentsearchengine.com/Thumbnails/1/MM74HC00M.jpg
Samacsys Pin Count 14
Samacsys Part Category Undefined or Miscellaneous
Samacsys Package Category Other
Samacsys Footprint Name SOIC127P600X175-14N
Samacsys Released Date 2017-01-11 16:35:06
Is Samacsys N N
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 8.6235 mm 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method RAIL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 113 ns 145 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.753 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 5.3 mm
Base Number Matches 4 2
Part Package Code SSOP
Pin Count 14
Output Characteristics OPEN-DRAIN
Screening Level AEC-Q100

Compare MM74HC00M with alternatives