If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HC00M vs GD74HC00 feature comparison

MM74HC00M ON Semiconductor

Buy Now Datasheet

GD74HC00 SK Hynix Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ON SEMICONDUCTOR SK HYNIX INC
Package Description SOIC-14 DIP-14
Manufacturer Package Code 751A-03
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time [object Object]
Samacsys PartID 234617
Samacsys Image https://componentsearchengine.com/Images/9/MM74HC00M.jpg
Samacsys Thumbnail Image https://componentsearchengine.com/Thumbnails/1/MM74HC00M.jpg
Samacsys Pin Count 14
Samacsys Part Category Undefined or Miscellaneous
Samacsys Package Category Other
Samacsys Footprint Name SOIC127P600X175-14N
Samacsys Released Date 2017-01-11 16:35:06
Is Samacsys N N
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e0
Length 8.6235 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method RAIL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 23 ns 23 ns
Propagation Delay (tpd) 113 ns 115 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.753 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 4 4

Compare MM74HC00M with alternatives

Compare GD74HC00 with alternatives