If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HC00MX vs 8403701CX feature comparison

MM74HC00MX ON Semiconductor

Buy Now Datasheet

8403701CX Defense Supply Center Columbus

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR DEFENSE SUPPLY CENTER COLUMBUS
Package Description SOIC-14 DIP,
Manufacturer Package Code 751EF
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Samacsys Description MM74HC00MX, Logic Gate Quad 2 Input NAND, HC, 5.2mA 2 to 6V 14-Pin SOIC, SOIC N
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4
Length 8.6235 mm 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 113 ns 135 ns
Qualification Status Not Qualified Qualified
Schmitt Trigger NO
Seated Height-Max 1.753 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Width 3.9 mm 7.62 mm
Base Number Matches 4 7
Part Package Code DIP
Pin Count 14

Compare MM74HC00MX with alternatives

Compare 8403701CX with alternatives