If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HC00MX_NL vs M74HC132B1N feature comparison

MM74HC00MX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

M74HC132B1N STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Pin Count 14 14
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e3 e0
Length 8.6235 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 23 ns 31 ns
Propagation Delay (tpd) 113 ns 31 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 1.753 mm 5.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No

Compare MM74HC00MX_NL with alternatives

Compare M74HC132B1N with alternatives