MM74HC00NX
vs
8403701CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
MOTOROLA INC
Package Description
DIP,
,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDIP-T14
S-CQCC-N20
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Propagation Delay (tpd)
113 ns
135 ns
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
DUAL
QUAD
Base Number Matches
1
5
Length
8.89 mm
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Seated Height-Max
2.03 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
8.89 mm
Compare MM74HC00NX with alternatives
Compare 8403701CA with alternatives