MM74HC00NX vs SN74HC00FHP4 feature comparison

MM74HC00NX onsemi

Buy Now Datasheet

SN74HC00FHP4 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Package Description DIP, ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 113 ns
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 1 2

Compare MM74HC00NX with alternatives

Compare SN74HC00FHP4 with alternatives