MM74HC00NX
vs
SN74HC00JP4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
113 ns
115 ns
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Length
19.56 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.0052 A
Package Equivalence Code
DIP14,.3
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
23 ns
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare MM74HC00NX with alternatives
Compare SN74HC00JP4 with alternatives