MM74HC00NX vs SN74HC00N feature comparison

MM74HC00NX onsemi

Buy Now Datasheet

SN74HC00N Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Package Description DIP, ROHS COMPLIANT, PLASTIC, DIP-14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 113 ns 115 ns
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
JESD-609 Code e4
Length 19.305 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare MM74HC00NX with alternatives

Compare SN74HC00N with alternatives