MM74HC00NX vs SNJ54HC00J-00 feature comparison

MM74HC00NX onsemi

Buy Now Datasheet

SNJ54HC00J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Package Description Dip, Dip,
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.60 8542.39.00.60
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Logic IC Type Nand Gate Nand Gate
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy Ceramic, Glass-Sealed
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Propagation Delay (tpd) 113 Ns 27 Ns
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Military
Terminal Form Through-Hole Through-Hole
Terminal Position Dual Dual
Base Number Matches 1 1
Length 19.56 Mm
Load Capacitance (CL) 50 Pf
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Terminal Pitch 2.54 Mm
Width 7.62 Mm