MM74HC04MTCX
vs
MM74HC04MTC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
4.40 MM, MO-153, TSSOP-14
|
TSSOP,
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
5 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
INVERTER
|
INVERTER
|
Max I(ol) |
0.004 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
24 ns
|
|
Propagation Delay (tpd) |
120 ns
|
120 ns
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
3
|
3
|
|
|
|
Compare MM74HC04MTCX with alternatives