If you like Findchips… You will love Findchips PRO. Try it Now.
MM74HC132J National Semiconductor CorporationBuy Now Datasheet |
74HC132DR2G Rochester Electronics LLCBuy Now Datasheet |
|
Rohs Code | No | Yes |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | ROCHESTER ELECTRONICS INC |
Package Description | DIP, DIP14,.3 | SOP, |
Reach Compliance Code | unknown | unknown |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | HC/UH |
JESD-30 Code | R-GDIP-T14 | R-PDSO-G14 |
JESD-609 Code | e0 | e3 |
Length | 19.43 mm | 8.65 mm |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -55 °C |
Package Body Material | CERAMIC, GLASS-SEALED | PLASTIC/EPOXY |
Package Code | DIP | SOP |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | 260 |
Power Supplies | 2/6 V | |
Propagation Delay (tpd) | 32 ns | 190 ns |
Qualification Status | Not Qualified | COMMERCIAL |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | 1.75 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 4.5 V |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | MILITARY |
Terminal Finish | Tin/Lead (Sn/Pb) | MATTE TIN |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Pitch | 2.54 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | 40 |
Width | 7.62 mm | 3.9 mm |
Base Number Matches | 2 | 2 |
Pbfree Code | Yes | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Moisture Sensitivity Level | NOT SPECIFIED | |