MM74HC132M vs CD74HCT00EE4 feature comparison

MM74HC132M Rochester Electronics LLC

Buy Now Datasheet

CD74HCT00EE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e3 e4
Length 8.6235 mm 19.305 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 125 ns 30 ns
Seated Height-Max 1.753 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 4 1
Source Content uid CD74HCT00EE4
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare CD74HCT00EE4 with alternatives