MM74HC132M vs CD74HCT132E feature comparison

MM74HC132M Rochester Electronics LLC

Buy Now Datasheet

CD74HCT132E Thomson Consumer Electronics

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC THOMSON CONSUMER ELECTRONICS
Part Package Code SOIC
Package Description SOP, ,
Pin Count 14
Reach Compliance Code unknown unknown
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.6235 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 125 ns
Seated Height-Max 1.753 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 4 7