MM74HC132M vs MC74HC132ANG feature comparison

MM74HC132M ON Semiconductor

Buy Now Datasheet

MC74HC132ANG ON Semiconductor

Buy Now Datasheet
Source Content uid MM74HC132M MC74HC132ANG
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Manufacturer Package Code 751A-03
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 51 Weeks
Samacsys Description Quad 2-Input NAND Schmitt Trigger
Samacsys Manufacturer ON Semiconductor
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e3
Length 8.6235 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 37 ns 38 ns
Propagation Delay (tpd) 125 ns 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.753 mm 4.69 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn) - annealed
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 7.62 mm
Base Number Matches 4 1
Rohs Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
Output Characteristics 3-STATE

Compare MM74HC132M with alternatives

Compare MC74HC132ANG with alternatives