MM74HC132M vs SN74HC132QPWRG4Q1 feature comparison

MM74HC132M Rochester Electronics LLC

Buy Now Datasheet

SN74HC132QPWRG4Q1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description SOP, TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
Family HC/UH HC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 8.6235 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 125 ns 156 ns
Seated Height-Max 1.753 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 4.4 mm
Base Number Matches 4 1
Source Content uid SN74HC132QPWRG4Q1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
Samacsys Description Automotive Catalog Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 50 pF
Max I(ol) 0.0052 A
Package Equivalence Code TSSOP14,.25
Packing Method TR
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 37 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Screening Level AEC-Q100

Compare SN74HC132QPWRG4Q1 with alternatives