MM74HC132M vs TC74HC132AP feature comparison

MM74HC132M Rochester Electronics LLC

Buy Now Datasheet

TC74HC132AP Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TOSHIBA CORP
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e3
Length 8.6235 mm 19.25 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 125 ns 140 ns
Seated Height-Max 1.753 mm 4.45 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 4 1
Source Content uid TC74HC132AP
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 28 ns
Qualification Status Not Qualified
Schmitt Trigger YES

Compare TC74HC132AP with alternatives