MM74HC132MTC
vs
74HC132DB,112
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
NEXPERIA
|
Package Description |
TSSOP-14
|
SOT-337-1, SSOP-14
|
Manufacturer Package Code |
948G
|
SOT337-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
kg CO2e/kg |
12.4
|
12.4
|
Average Weight (mg) |
62.85
|
149.35
|
CO2e (mg) |
779.34
|
1851.94
|
Samacsys Manufacturer |
onsemi
|
Nexperia
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
6.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.004 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SSOP
|
Package Equivalence Code |
TSSOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
37 ns
|
|
Propagation Delay (tpd) |
125 ns
|
38 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
YES
|
|
Seated Height-Max |
1.2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
5.3 mm
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SSOP1
|
Pin Count |
|
14
|
Date Of Intro |
|
1993-09-01
|
|
|
|
Compare MM74HC132MTC with alternatives
Compare 74HC132DB,112 with alternatives
-
74HC132DB,112 vs 74HC132DB
-
74HC132DB,112 vs 935171440112
-
74HC132DB,112 vs 74HC132DB,118
-
74HC132DB,112 vs SN54HC132J
-
74HC132DB,112 vs 74HC132DB-T
-
74HC132DB,112 vs SN74HC132ADBR
-
74HC132DB,112 vs SN74HC132ADBLE
-
74HC132DB,112 vs SN74HC132DBR
-
74HC132DB,112 vs 935171440118