MM74HC132MTC vs SN74HC00NS feature comparison

MM74HC132MTC National Semiconductor Corporation

Buy Now Datasheet

SN74HC00NS Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, TSSOP-14 SOP,
Reach Compliance Code unknown unknown
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 32 ns 115 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 5.3 mm
Base Number Matches 4 2
HTS Code 8542.39.00.01

Compare SN74HC00NS with alternatives