If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HC132MTCX vs CD74HC132EX feature comparison

MM74HC132MTCX ON Semiconductor

Buy Now Datasheet

CD74HC132EX Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR INTERSIL CORP
Package Description TSSOP, TSSOP14,.25 DIP, DIP14,.3
Manufacturer Package Code 948G
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
Samacsys Description ON SEMICONDUCTOR - MM74HC132MTCX - NAND Gate, Schmitt Trigger, 74HC132, 2 Input, 25 mA, 2 V to 6 V, TSSOP-14
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e0
Length 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 37 ns 38 ns
Propagation Delay (tpd) 125 ns
Qualification Status Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm
Base Number Matches 4 2

Compare MM74HC132MTCX with alternatives