If you like Findchips… You will love Findchips PRO. Try it Now.
MM74HC132MTCX Rochester Electronics LLCBuy Now Datasheet |
U74HC00L-S14-T Unisonic Technologies Co LtdBuy Now Datasheet |
|
Pbfree Code | Yes | |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | UNISONIC TECHNOLOGIES CO LTD |
Part Package Code | TSSOP | SOIC |
Package Description | TSSOP, | SOP, |
Pin Count | 14 | 14 |
Reach Compliance Code | unknown | compliant |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDSO-G14 | R-PDSO-G14 |
JESD-609 Code | e4 | |
Length | 5 mm | 8.55 mm |
Logic IC Type | NAND GATE | NAND GATE |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | TSSOP | SOP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | 260 | NOT SPECIFIED |
Propagation Delay (tpd) | 125 ns | 90 ns |
Seated Height-Max | 1.2 mm | 1.94 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 4.5 V | 5 V |
Surface Mount | YES | YES |
Technology | CMOS | CMOS |
Temperature Grade | AUTOMOTIVE | INDUSTRIAL |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 0.65 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 30 | NOT SPECIFIED |
Width | 4.4 mm | 3.95 mm |
Base Number Matches | 4 | 1 |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified | |