MM74HC132MX_NL vs M74HCT132B1R feature comparison

MM74HC132MX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

M74HCT132B1R STMicroelectronics

Buy Now Datasheet
Source Content uid MM74HC132MX_NL M74HCT132B1R
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e3 e4
Length 8.6235 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 37 ns 45 ns
Propagation Delay (tpd) 125 ns 45 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.753 mm 5.1 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare MM74HC132MX_NL with alternatives

Compare M74HCT132B1R with alternatives