If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HC132N vs 5962-8683101CX feature comparison

MM74HC132N Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-8683101CX Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 14
Manufacturer Package Code 14LD, MDIP,JEDEC MS-001, .300" WIDE
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Description Quad 2-Input NAND Schmitt Trigger
Family HC/UH HCT
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e3
Length 19.18 mm 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 37 ns 33 ns
Propagation Delay (tpd) 125 ns 30 ns
Qualification Status Not Qualified Qualified
Schmitt Trigger YES NO
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 4 6
Power Supply Current-Max (ICC) 0.04 mA
Screening Level MIL-STD-883

Compare MM74HC132N with alternatives

Compare 5962-8683101CX with alternatives