If you like Findchips… You will love Findchips PRO. Try it Now.
MM74HC132N Fairchild Semiconductor CorporationBuy Now Datasheet |
M74HC132M1 STMicroelectronicsBuy Now Datasheet |
|
Pbfree Code | Yes | |
Rohs Code | Yes | No |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | STMICROELECTRONICS |
Part Package Code | DIP | SOIC |
Package Description | DIP, DIP14,.3 | SOP, SOP14,.25 |
Pin Count | 14 | 14 |
Manufacturer Package Code | 14LD, MDIP,JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | unknown | not_compliant |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Samacsys Description | Quad 2-Input NAND Schmitt Trigger | |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDIP-T14 | R-PDSO-G14 |
JESD-609 Code | e3 | e0 |
Length | 19.18 mm | 8.65 mm |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.004 A | 0.004 A |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | DIP | SOP |
Package Equivalence Code | DIP14,.3 | SOP14,.25 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | NOT SPECIFIED |
Power Supplies | 2/6 V | 2/6 V |
Prop. Delay@Nom-Sup | 37 ns | 31 ns |
Propagation Delay (tpd) | 125 ns | 31 ns |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | YES |
Seated Height-Max | 5.08 mm | 1.75 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 4.5 V | 5 V |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | AUTOMOTIVE | INDUSTRIAL |
Terminal Finish | Matte Tin (Sn) | Tin/Lead (Sn/Pb) |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Pitch | 2.54 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | NOT SPECIFIED |
Width | 7.62 mm | 3.9 mm |
Base Number Matches | 4 | 1 |