MM74HC132NX
vs
74HC132PW%2C118
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
|
Package Description |
DIP,
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.39.00.01
|
|
Family |
HC/UH
|
|
JESD-30 Code |
R-PDIP-T14
|
|
Logic IC Type |
NAND GATE
|
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Propagation Delay (tpd) |
158 ns
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MM74HC132NX with alternatives