MM74HC132NX
vs
M38510/65005BCA
feature comparison
| Part Life Cycle Code |
Active
|
Transferred
|
| Package Description |
Dip,
|
Dip,
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Family |
Hc/Uh
|
Hc/Uh
|
| JESD-30 Code |
R-PDIP-T14
|
R-GDIP-T14
|
| Logic IC Type |
Nand Gate
|
Nand Gate
|
| Number of Functions |
4
|
4
|
| Number of Inputs |
2
|
2
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
85 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-55 °C
|
| Package Body Material |
Plastic/Epoxy
|
Ceramic, Glass-Sealed
|
| Package Code |
DIP
|
DIP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Propagation Delay (tpd) |
158 Ns
|
29 Ns
|
| Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
| Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Military
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
1
|
2
|
| Part Package Code |
|
DIP
|
| Pin Count |
|
14
|
| JESD-609 Code |
|
e0
|
| Qualification Status |
|
Not Qualified
|
| Screening Level |
|
Mil-M-38510 Class B
|
| Terminal Finish |
|
Tin Lead
|
|
|
|