If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HC132N_NL vs U74HC00G-S14-R feature comparison

MM74HC132N_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

U74HC00G-S14-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP UNISONIC TECHNOLOGIES CO LTD
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP,
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e3
Length 19.18 mm 8.55 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 125 ns 90 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 5.08 mm 1.94 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE NOT SPECIFIED
Width 7.62 mm 3.95 mm
Base Number Matches 1 1

Compare MM74HC132N_NL with alternatives

Compare U74HC00G-S14-R with alternatives