If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HC175MX vs 74HC175D feature comparison

MM74HC175MX ON Semiconductor

Buy Now Datasheet

74HC175D Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR TOSHIBA CORP
Package Description SOP, SOP16,.25 SOP,
Manufacturer Package Code 751BG
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 24000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supplies 2/6 V
Propagation Delay (tpd) 190 ns 210 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 70 MHz 24 MHz
Base Number Matches 4 4
Rohs Code Yes
Supply Voltage-Nom (Vsup) 4.5 V

Compare MM74HC175MX with alternatives