If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HC175MX vs HD74HC175RP feature comparison

MM74HC175MX ON Semiconductor

Buy Now Datasheet

HD74HC175RP Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR RENESAS ELECTRONICS CORP
Package Description SOP, SOP16,.25 SOP,
Manufacturer Package Code 751B-05
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 24000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supplies 2/6 V
Propagation Delay (tpd) 190 ns 190 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 3.95 mm
fmax-Min 70 MHz
Base Number Matches 4 2
Rohs Code No
Part Package Code SOIC
Pin Count 16
Supply Voltage-Nom (Vsup) 4.5 V

Compare MM74HC175MX with alternatives

Compare HD74HC175RP with alternatives