If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HC595MX vs MM74HC595MX feature comparison

MM74HC595MX ON Semiconductor

Buy Now Datasheet

MM74HC595MX ON Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Manufacturer Package Code 751BG 751BG
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PARALLEL OUTPUT IS REGISTERED PARALLEL OUTPUT IS REGISTERED
Count Direction RIGHT RIGHT
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 24000000 Hz 24000000 Hz
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supplies 2/6 V 2/6 V
Propagation Delay (tpd) 367 ns 367 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 30 MHz 30 MHz
Base Number Matches 4 4

Compare MM74HC595MX with alternatives

Compare MM74HC595MX with alternatives