If you like Findchips… You will love Findchips PRO. Try it Now.
MM74HC595MX Texas InstrumentsBuy Now Datasheet |
SN74HC595DR Texas InstrumentsBuy Now Datasheet |
|
Part Life Cycle Code | Transferred | Active |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | TEXAS INSTRUMENTS INC |
Package Description | SOP, | SOP, SOP16,.25 |
Reach Compliance Code | unknown | compliant |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT |
Count Direction | RIGHT | RIGHT |
Family | HC/UH | HC |
JESD-30 Code | R-PDSO-G16 | R-PDSO-G16 |
Length | 9.9 mm | 9.9 mm |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | SERIAL IN PARALLEL OUT | SERIAL IN PARALLEL OUT |
Number of Bits | 8 | 8 |
Number of Functions | 1 | 1 |
Number of Terminals | 16 | 16 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Output Characteristics | 3-STATE | 3-STATE |
Output Polarity | TRUE | TRUE |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | SOP | SOP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE |
Propagation Delay (tpd) | 53 ns | 250 ns |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 1.75 mm | 1.75 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | YES | YES |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | INDUSTRIAL |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 1.27 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Trigger Type | POSITIVE EDGE | POSITIVE EDGE |
Width | 3.9 mm | 3.9 mm |
fmax-Min | 24 MHz | 29 MHz |
Base Number Matches | 4 | 1 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Package Code | SOIC | |
Pin Count | 16 | |
ECCN Code | EAR99 | |
Factory Lead Time | 1 Week | |
Samacsys Description | 8-Bit Shift Register 3-ST SN74HC595DRG4 SN74HC595DR, 8-stage Shift Register, Serial to Serial/Parallel, 2 ???????? 6 V, 16-Pin SOIC%0 | |
JESD-609 Code | e3 | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Package Equivalence Code | SOP16,.25 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2/6 V | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 34 ns | |
Schmitt Trigger | No | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |