If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HC595MX vs TC74HC595AFN-TP1ELP feature comparison

MM74HC595MX ON Semiconductor

Buy Now Datasheet

TC74HC595AFN-TP1ELP Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ON SEMICONDUCTOR TOSHIBA CORP
Package Description 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 0.150 INCH, PLASTIC, SOIC-16
Manufacturer Package Code 751BG
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time [object Object]
Samacsys PartID 5404
Samacsys Image https://componentsearchengine.com/Images/9/MM74HC595MX.jpg
Samacsys Thumbnail Image https://componentsearchengine.com/Thumbnails/2/MM74HC595MX.jpg
Samacsys Pin Count 16
Samacsys Part Category Integrated Circuit
Samacsys Package Category Small Outline Packages
Samacsys Footprint Name 16-Pin Small-Ouline Integrated Circuit (SOIC)
Samacsys Released Date 2015-04-16 09:48:08
Is Samacsys N N
Additional Feature PARALLEL OUTPUT IS REGISTERED PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction RIGHT RIGHT
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e2
Length 9.9 mm 9.9 mm
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 24000000 Hz
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Propagation Delay (tpd) 367 ns 31 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) TIN COPPER/TIN SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 30 MHz 25 MHz
Base Number Matches 4 1
Part Package Code SOIC
Pin Count 16
Load Capacitance (CL) 50 pF

Compare MM74HC595MX with alternatives

Compare TC74HC595AFN-TP1ELP with alternatives