MM74HCT00J vs 74HCT00NB feature comparison

MM74HCT00J National Semiconductor Corporation

Buy Now Datasheet

74HCT00NB NXP Semiconductors

Buy Now Datasheet
Source Content uid MM74HCT00J 74HCT00NB
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 19.43 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Propagation Delay (tpd) 29 ns 29 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare MM74HCT00J with alternatives

Compare 74HCT00NB with alternatives