MM74HCT00J vs HD74HC132RPEL feature comparison

MM74HCT00J National Semiconductor Corporation

Buy Now Datasheet

HD74HC132RPEL Renesas Electronics Corporation

Buy Now Datasheet
Source Content uid MM74HCT00J HD74HC132RPEL
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0
Length 19.43 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 5 V 2/6 V
Propagation Delay (tpd) 29 ns 125 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 3.95 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Packing Method TR
Prop. Delay@Nom-Sup 25 ns

Compare MM74HCT00J with alternatives

Compare HD74HC132RPEL with alternatives