MM74HCT00J vs SN74HC132DBRE4 feature comparison

MM74HCT00J National Semiconductor Corporation

Buy Now Datasheet

SN74HC132DBRE4 Texas Instruments

Buy Now Datasheet
Source Content uid MM74HCT00J SN74HC132DBRE4
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 SSOP, SSOP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.43 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP14,.3 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 5 V 2/6 V
Propagation Delay (tpd) 29 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 5.08 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 5.3 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SSOP
Pin Count 14
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Packing Method TR
Prop. Delay@Nom-Sup 31 ns

Compare MM74HCT00J with alternatives

Compare SN74HC132DBRE4 with alternatives