If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HCT00M_NL vs 74HC00D-T feature comparison

MM74HCT00M_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

74HC00D-T Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NEXPERIA
Part Package Code SOIC
Package Description SOP, SOP,
Pin Count 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 8.6235 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 29 ns 135 ns
Qualification Status Not Qualified
Seated Height-Max 1.753 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 3
Samacsys Description Quad 2-input NAND gate

Compare MM74HCT00M_NL with alternatives

Compare 74HC00D-T with alternatives