If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HCT00M_NL vs GD54HC00D feature comparison

MM74HCT00M_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

GD54HC00D Goldstar Electron Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP GOLDSTAR ELECTRON CO LTD
Part Package Code SOIC
Package Description SOP, ,
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3
Length 8.6235 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 29 ns 27 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.753 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF

Compare MM74HCT00M_NL with alternatives

Compare GD54HC00D with alternatives